- Home ›
- All Products›
- 3-2367198-3
3-2367198-3
TE Connectivity / AMP Brand
1.0 WTB HOUSING WITH LATCH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
1.0 WTB HOUSING WITH LATCH
Search Keywords: 323671983
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2367198-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1600 -
Connector Product Type:Housing
-
Sealable:No
-
Circuit Application:Signal
-
Contact Current Rating (Max):2 A
-
Number of Positions:13
-
Packaging Method:Bag
-
Connector System:Wire-to-Board
-
Number of Rows:1
-
Mating Retention:With
-
Termination Method to Wire & Cable:Crimp
-
Connector Mounting Type:Board Mount
-
Packaging Quantity:2000
-
Centerline (Pitch):.039 in, 1 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Connector & Housing Type:Plug , Receptacle
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Natural
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
6,000
$1.1614
12,000
$0.6130
18,000
$0.4216
24,000 +
$0.4131
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments