- Home ›
- All Products›
- 3-2367196-2
3-2367196-2
TE Connectivity / AMP Brand
1.0mm WTB RIGHT ANGLE TYPE WITH LATCH
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
1.0mm WTB RIGHT ANGLE TYPE WITH LATCH
Search Keywords: 323671962
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2367196-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2100 -
PCB Connector Assembly Type:PCB Mount Header
-
Contact Mating Area Plating Material:Gold Flash
-
Mating Alignment:With
-
Operating Voltage:50 VAC
-
Contact Current Rating (Max):2 A
-
Mating Retention:With
-
Primary Product Color:Black
-
Packaging Quantity:2100
-
PCB Mount Retention:With
-
UL Flammability Rating:UL 94V-0
-
Applied Pressure:Standard
-
Number of Rows:1
-
Header Type:Fully Shrouded
-
Housing Material:Halogen Free Plastic
-
Connector & Contact Terminates To:Printed Circuit Board
-
Centerline (Pitch):.039 in, 1 mm
-
Contact Type:Pin
-
Mating Alignment Type:Polarization
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Connector System:Wire-to-Board
-
Contact Mating Area Plating Material Finish:Bright
-
Circuit Application:Signal
-
Sealable:No
-
Connector Mounting Type:Board Mount
-
PCB Mount Orientation:Right Angle
-
PCB Mount Alignment:Without
-
Packaging Type:Tape & Reel
-
Termination Method to Printed Circuit Board:Surface Mount
-
Number of Positions:12
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5250
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5,250
$3.43
10,500
$1.75
15,750
$1.19
21,000 +
$1.17
Click for Quote
Log in
to unlock special pricing