- Home ›
- All Products›
- 3-2366600-2
3-2366600-2
TE Connectivity / AMP Brand
DYNAMIC D1000 SLIM TAB HSG 12P X KEY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
DYNAMIC D1000 SLIM TAB HSG 12P X KEY
Search Keywords: 323666002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2366600-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Sealable:No
-
Contact Current Rating (Max):6.5 A
-
Number of Rows:4
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Wire
-
Termination Method to Wire & Cable:Crimp
-
Connector Product Type:Housing
-
Number of Positions:12
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Row-to-Row Spacing:.079 in, 2 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Centerline (Pitch):.106 in, 2.7 mm
-
Connector & Housing Type:Plug
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
299
Can Ship immediately
You may purchase all in-stock quantity of 299
Stock lot only:
299
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$1.76
250
$1.59
2,000 +
$1.60
Click for Quote
Log in
to unlock special pricing