- Home ›
- All Products›
- 3-2343034-1
3-2343034-1
TE Connectivity / AMP Brand
2POS,HC-STAK 25,HDR ASSY,BATTERY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
2POS,HC-STAK 25,HDR ASSY,BATTERY
Search Keywords: 323430341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2343034-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Shielded:Yes
-
Primary Product Color:Orange
-
Header Type:Fully Shrouded
-
Mating Alignment:With
-
Connector System:Cable-to-Panel
-
Sealable:Yes
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Type:Tab
-
Contact Current Rating (Max):257 A
-
Contact Mating Area Plating Material:Silver
-
Mating Tab Thickness:.098 in, 2.5 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Centerline (Pitch):.606 in, 15.4 mm
-
Connector Mounting Type:Panel Mount
-
Number of Rows:1
-
Circuit Application:Power
-
Mating Tab Width:.768 in, 19.5 mm
-
Number of Positions:2
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
Order Increment:
24
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
24
$9.94
48
$9.49
72
$9.47
120
$9.09
264
$8.71
504
$8.48
1,008 +
$8.37
Click for Quote
Log in
to unlock special pricing