- Home ›
- All Products›
- 3-2337939-2
3-2337939-2
TE Connectivity / AMP Brand
PCIE GEN4 CON,SMT,64POS,GF,MYLAR,ST
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PCIE GEN4 CON,SMT,64POS,GF,MYLAR,ST
Search Keywords: 323379392
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2337939-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Termination Method to Printed Circuit Board:Surface Mount
-
Bus Type:PCI Express
-
Number of Positions:64
-
Ejector:Without
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Base Material:Copper Alloy
-
Sealable:No
-
PCB Mount Orientation:Vertical
-
Contact Mating Area Plating Material Thickness:15 µin
-
Circuit Application:Signal
-
Contact Mating Area Plating Material:Gold Flash
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Underplating Material:Nickel
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):1.1 A
-
Connector System:Board-to-Board
-
PCI Generation:4
-
Housing Material:LCP With 30% G.F
-
Connector Width:.345 in, 8.75 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Centerline (Pitch):.039 in, 1 mm
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Connector Length:1.535 in, 39 mm
-
Connector Height:.442 in, 11.25 mm
-
Packaging Method:Box & Tray
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
980
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
980
$12.60
1,960
$6.44
2,940
$4.38
3,920 +
$4.29
Click for Quote
Log in
to unlock special pricing