- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 323291
323291
TE Connectivity / AMP Brand
Ring Tongue Terminal - 2 AWG - 1/2 / M12 Stud Size - 12.7mm (.5 in) Stud Diameter - Closed Barrel - Straight - Tin - Uninsulat ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal - 2 AWG - 1/2 / M12 Stud Size - 12.7mm (.5 in) Stud Diameter - Closed Barrel - Straight - Tin - Uninsulated.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 323291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:323291
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
250
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$11.88
25
$10.24
50
$9.45
125
$9.15
250
$8.70
375
$8.68
500 +
$8.66
Click for Quote
Log in
to unlock special pricing