- Home ›
- All Products›
- 3-2326682-6
3-2326682-6
TE Connectivity / AMP Brand
C/A, 4P8C,100 OHM PIR CBL STRADA WHISPER
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
C/A, 4P8C,100 OHM PIR CBL STRADA WHISPER
Search Keywords: 323266826
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2326682-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Rows:4
-
Halogen Free:Yes
-
Cable Assembly Length:.5 m
-
Impedance:100 Ω
-
Number of Columns:8
-
Wire Size:30 AWG
-
Data Rate:56 Gb/s
-
Connector Type (End A):STRADA Whisper Header
-
Number of Pairs:32
-
Connector Type (End B):STRADA Whisper Header
-
Cable Style:Madison TurboTwin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
13
$846.34
25
$449.56
38
$301.99
50 +
$295.95
Click for Quote
Log in
to unlock special pricing