- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 3-2322423-9
TE Connectivity / AMP Brand
3-2322423-9
M12 A-M-8 CAB ASS. (PLG-PLG) 20.0M CAT 7
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M12 A-M-8 CAB ASS. (PLG-PLG) 20.0M CAT 7
Search Keywords: 323224239
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2322423-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Assembly Length:65.61 ft, 20 m
-
Boot:With
-
Cable Assembly Category:Industry Standard
Product Guides
+
Frequently Asked Questions
Is 3-2322423-9 RoHS compliant?
Yes, 3-2322423-9 is RoHS compliant.
What is the lead time for 3-2322423-9?
The standard lead time for 3-2322423-9 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
23 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
1
$381.92
3
$380.96
5
$281.33
8
$208.79
10 +
$204.62
Click for Quote
Log in
to unlock special pricing