Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-2322423-7

M12 A-M-8 CAB ASS. (PLG-PLG) 19.0M CAT 7

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
M12 A-M-8 CAB ASS. (PLG-PLG) 19.0M CAT 7
Search Keywords: 323224237
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-2322423-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544422000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Cable Assembly Length: 62.33 ft, 19 m
Cable Assembly Category: Industry Standard
Boot: With
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3-2322423-7 RoHS compliant?
Yes, 3-2322423-7 is RoHS compliant.
What is the lead time for 3-2322423-7?
The standard lead time for 3-2322423-7 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Ships today, if you order in
MOQ for out of Stock Qty:
3
23 Weeks can ship 4/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$370.94
3
$370.02
5
$273.25
8
$202.80
10 +
$198.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!