- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 3-2322423-4
3-2322423-4
TE Connectivity / AMP Brand
M12 A-M-8 CAB ASS. (PLG-PLG) 17.5M CAT 7
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M12 A-M-8 CAB ASS. (PLG-PLG) 17.5M CAT 7
Search Keywords: 323224234
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2322423-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Boot:With
-
Cable Assembly Category:Industry Standard
-
Cable Assembly Length:57.41 ft, 17.5 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$206.52
2
$202.69
4
$198.86
7
$195.04
10
$191.22
50
$186.38
100 +
$164.18
Click for Quote
Log in
to unlock special pricing