- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 3-2322423-1
3-2322423-1
TE Connectivity / AMP Brand
M12 A-M-8 CAB ASS. (PLG-PLG) 16.0M CAT 7
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M12 A-M-8 CAB ASS. (PLG-PLG) 16.0M CAT 7
Search Keywords: 323224231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2322423-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Boot:With
-
Cable Assembly Length:52.49 ft, 16 m
-
Cable Assembly Category:Industry Standard
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
23 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$196.85
2
$193.21
4
$189.57
7
$185.92
10
$182.27
50
$177.67
100 +
$156.50
Click for Quote
Log in
to unlock special pricing