- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 3-2322423-0
3-2322423-0
TE Connectivity / AMP Brand
M12 A-M-8 CAB ASS. (PLG-PLG) 15.5M CAT 7
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M12 A-M-8 CAB ASS. (PLG-PLG) 15.5M CAT 7
Search Keywords: 323224230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2322423-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Assembly Length:50.85 ft, 15.5 m
-
Boot:With
-
Cable Assembly Category:Industry Standard
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
8
Can Ship immediately
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$193.66
2
$190.07
4
$186.50
7
$182.91
10
$179.32
50
$174.78
100 +
$153.96
Click for Quote
Log in
to unlock special pricing