- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 3-2322422-8
3-2322422-8
TE Connectivity / AMP Brand
M12 D-M-4 CAB ASS. (PLG-PLG) 19.5M CAT5E
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M12 D-M-4 CAB ASS. (PLG-PLG) 19.5M CAT5E
Search Keywords: 323224228
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2322422-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Assembly Category:Industry Standard
-
Cable Assembly Length:63.96 ft, 19.5 m
-
Boot:With
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
23 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$241.08
2
$236.61
3
$232.16
6
$227.69
10
$223.23
50
$217.59
100 +
$191.66
Click for Quote
Log in
to unlock special pricing