- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 3-2322422-7
3-2322422-7
TE Connectivity / AMP Brand
M12 D-M-4 CAB ASS. (PLG-PLG) 19.0M CAT5E
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M12 D-M-4 CAB ASS. (PLG-PLG) 19.0M CAT5E
Search Keywords: 323224227
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2322422-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Assembly Length:62.33 ft, 19 m
-
Boot:With
-
Cable Assembly Category:Industry Standard
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
23 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$237.21
2
$232.82
3
$228.42
6
$224.02
10
$219.64
50
$214.09
100 +
$188.57
Click for Quote
Log in
to unlock special pricing