- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 3-2322422-1
TE Connectivity / AMP Brand
3-2322422-1
M12 D-M-4 CAB ASS. (PLG-PLG) 16.0M CAT5E
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2322422-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Boot:With
-
Cable Assembly Length:52.49 ft, 16 m
-
Cable Assembly Category:Industry Standard