- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 3-2322421-8
3-2322421-8
TE Connectivity / AMP Brand
M12 A-M-8 CAB ASS (PLG-PLG) 19.5M CAT 7
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M12 A-M-8 CAB ASS (PLG-PLG) 19.5M CAT 7
Search Keywords: 323224218
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2322421-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Boot:With
-
Cable Assembly Category:Industry Standard
-
Cable Assembly Length:63.97 ft, 19.5 m
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
8
Can Ship immediately
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$204.82
2
$201.02
4
$197.24
7
$193.44
10
$189.64
50
$184.85
100 +
$162.82
Click for Quote
Log in
to unlock special pricing