- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 3-2322421-7
3-2322421-7
TE Connectivity / AMP Brand
M12 A-M-8 CAB ASS (PLG-PLG) 19.0M CAT 7
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M12 A-M-8 CAB ASS (PLG-PLG) 19.0M CAT 7
Search Keywords: 323224217
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2322421-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Assembly Length:62.33 ft, 19 m
-
Boot:With
-
Cable Assembly Category:Industry Standard
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
23 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$201.62
2
$197.89
4
$194.15
7
$190.41
10
$186.69
50
$181.98
100 +
$160.28
Click for Quote
Log in
to unlock special pricing