- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 3-2322421-5
TE Connectivity / AMP Brand
3-2322421-5
M12 A-M-8 CAB ASS (PLG-PLG) 18.0M CAT 7
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-2322421-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544422000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Cable Assembly Category: | Industry Standard |
| Boot: | With |
| Cable Assembly Length: | 59.05 ft, 18 m |