- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 3-2322421-4
3-2322421-4
TE Connectivity / AMP Brand
M12 A-M-8 CAB ASS (PLG-PLG) 17.5M CAT 7
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M12 A-M-8 CAB ASS (PLG-PLG) 17.5M CAT 7
Search Keywords: 323224214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2322421-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Boot:With
-
Cable Assembly Category:Industry Standard
-
Cable Assembly Length:57.41 ft, 17.5 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$191.92
2
$188.37
4
$184.82
7
$181.26
10
$177.71
50
$173.24
100 +
$152.58
Click for Quote
Log in
to unlock special pricing