- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 3-2322330-6
TE Connectivity / AMP Brand
3-2322330-6
M12 D-M-4 CAB ASS (PLG-PLG) 18.5M CAT 5E
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-2322330-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544422000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Cable Assembly Category: | Industry Standard |
| Cable Assembly Length: | 60.69 ft, 18.5 m |
| Boot: | With |