- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 3-2322330-5
3-2322330-5
TE Connectivity / AMP Brand
M12 D-M-4 CAB ASS. (PLG-PLG) 18M CAT 5E
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M12 D-M-4 CAB ASS. (PLG-PLG) 18M CAT 5E
Search Keywords: 323223305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2322330-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Boot:With
-
Cable Assembly Category:Industry Standard
-
Cable Assembly Length:59.05 ft, 18 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$212.01
2
$208.08
4
$204.15
7
$200.23
10
$196.31
50
$191.34
100 +
$168.54
Click for Quote
Log in
to unlock special pricing