- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 3-2322330-1
3-2322330-1
TE Connectivity / AMP Brand
M12 D-M-4 CAB ASS. (PLG-PLG) 16M CAT 5E
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M12 D-M-4 CAB ASS. (PLG-PLG) 16M CAT 5E
Search Keywords: 323223301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2322330-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Assembly Category:Industry Standard
-
Boot:With
-
Cable Assembly Length:52.49 ft, 16 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
23 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$196.41
2
$192.77
4
$189.13
7
$185.50
10
$181.86
50
$177.26
100 +
$156.14
Click for Quote
Log in
to unlock special pricing