- Home ›
- All Products›
- 3-2322192-1
3-2322192-1
TE Connectivity / AMP Brand
18POS,2.8X0.8,TAB HSG,COD C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
18POS,2.8X0.8,TAB HSG,COD C
Search Keywords: 323221921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2322192-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Operating Temperature (Max):105 °C
-
Sealable:No
-
Connector & Housing Type:Housing for Male Terminals
-
Operating Temperature Range:-40 – 105 °C
-
Row-to-Row Spacing:5.5 mm
-
Number of Rows:3
-
Terminal Position Assurance:No
-
Connector System:Wire-to-Wire
-
Number of Positions:18
-
Nominal Voltage Architecture:24 V
-
Degree of Protection:IP30
-
Primary Locking Feature:Locking Lance
-
Mating Tab Width:2.8 mm
-
Primary Product Color:Blue
-
UL Flammability Rating:UL 94V-0
-
Packaging Method:Carton
-
Product Length:37.15 mm
-
Product Width:32.1 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Connector Mounting Type:Panel Mount
-
Housing Material:PBT GF
-
Connector Shape:Rectangular
-
Contact Type:Tab
-
Connector Height:45.5 mm
-
Contact Size:2.8mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
125
$3.50
250
$2.63
375
$2.46
500 +
$2.41
Click for Quote
Log in
to unlock special pricing