- Home ›
- All Products›
- 3-2320907-6
3-2320907-6
TE Connectivity / AMP Brand
C/A,12P6C 100 OHM PIR CBL STRADA WHISPER
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
C/A,12P6C 100 OHM PIR CBL STRADA WHISPER
Search Keywords: 323209076
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2320907-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Data Rate:56 Gb/s
-
Number of Rows:12
-
Number of Pairs:72
-
Impedance:100 Ω
-
Halogen Free:No
-
Number of Columns:6
-
Cable Assembly Length:.5 m
-
Connector Type (End B):STRADA Whisper Receptacle
-
Cable Style:Twin Axial
-
Connector Type (End A):STRADA Whisper Receptacle
-
Wire Size:30 AWG, .05 mm²
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
50
$1,802.90
99
$930.14
149
$631.02
198 +
$618.40
Click for Quote
Log in
to unlock special pricing