Image is representational - see mfr. specs

END STACK DIP 8P J RAISED T&R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
END STACK DIP 8P J RAISED T&R
Search Keywords: 323198479
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-2319847-9
  • Alias/AKA:
    EDS08SNNNTR04Q
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    900
  • Configuration (Pole-Throw):
    Single Pole - Single Throw
  • Packaging Quantity:
    900
  • Solder Tail Contact Plating:
    Gold Flash over Nickel
  • Operating Temperature Range:
    -20 – 85 °C
  • Number of Switches:
    8
  • Actuator Color:
    White
  • Actuator Style:
    Slide
  • Contact Base Material:
    Copper Alloy
  • Shunt Type:
    DIP
  • Mounting Angle:
    Vertical
  • Number of Positions:
    8
  • Length:
    .796 in, 20.22 mm
  • Height:
    .152 in, 3.85 mm
  • Packaging Method:
    Tape & Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 580
Can Ship immediately You may purchase all in-stock quantity of 580
Stock lot only:
580
MOQ for In Stock Qty:
900
MOQ for out of Stock Qty:
900
Order Increment:
900
7 Weeks can ship 7/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.255
900
$2.050
1,350
$1.630
1,800 +
$1.590
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!