- Home ›
- All Products›
- 3-2319847-6
3-2319847-6
TE Connectivity / AMP Brand
END STACK DIP 5P J RAISED T&R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
END STACK DIP 5P J RAISED T&R
Search Keywords: 323198476
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2319847-6
-
Alias/AKA:EDS05SNNNTR04Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
900 -
Contact Base Material:Copper Alloy
-
Actuator Style:Slide
-
Operating Temperature Range:-20 – 85 °C
-
Number of Switches:5
-
Mounting Angle:Vertical
-
Solder Tail Contact Plating:Gold Flash over Nickel
-
Actuator Color:White
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Number of Positions:5
-
Packaging Quantity:900
-
Shunt Type:DIP
-
Length:.496 in, 12.6 mm
-
Height:.152 in, 3.85 mm
-
Packaging Method:Tape & Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
450
$2.27
900
$1.40
1,350
$1.11
1,800 +
$1.08
Click for Quote
Log in
to unlock special pricing