- Home ›
- All Products›
- 3-2319847-4
3-2319847-4
TE Connectivity / AMP Brand
END STACK DIP 3P J RAISED T&R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
END STACK DIP 3P J RAISED T&R
Search Keywords: 323198474
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2319847-4
-
Alias/AKA:EDS03SNNNTR04Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
900 -
Number of Positions:3
-
Operating Temperature Range:-20 – 85 °C
-
Contact Base Material:Copper Alloy
-
Actuator Style:Slide
-
Solder Tail Contact Plating:Gold Flash over Nickel
-
Mounting Angle:Vertical
-
Actuator Color:White
-
Packaging Quantity:900
-
Shunt Type:DIP
-
Number of Switches:3
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Height:.152 in, 3.85 mm
-
Length:.296 in, 7.52 mm
-
Packaging Method:Tape & Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
450
$2.11
900
$1.30
1,350
$1.03
1,800 +
$1.01
Click for Quote
Log in
to unlock special pricing