Image is representational - see mfr. specs

E STACK PIANO 2P G SHORT T&R PD ON

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
E STACK PIANO 2P G SHORT T&R PD ON
Search Keywords: 323197646
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-2319764-6
  • Alias/AKA:
    EDSP02SGRNNTR04
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    700
  • Contact Base Material:
    Copper Alloy
  • Actuator Style:
    Piano (Side Actuated)
  • Mounting Angle:
    Vertical
  • Shunt Type:
    DIP
  • Number of Positions:
    2
  • Operating Temperature Range:
    -20 – 85 °C
  • Actuator Color:
    White
  • Configuration (Pole-Throw):
    Single Pole - Single Throw
  • Packaging Quantity:
    700
  • Number of Switches:
    2
  • Solder Tail Contact Plating:
    Gold Flash over Nickel
  • Length:
    .196 in, 4.98 mm
  • Height:
    .197 in, 5 mm
  • Packaging Method:
    Tape & Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 630
Can Ship immediately You may purchase all in-stock quantity of 630
Stock lot only:
630
MOQ for In Stock Qty:
700
MOQ for out of Stock Qty:
700
Order Increment:
700
7 Weeks can ship 6/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.783
700
$2.530
1,050
$2.010
1,400 +
$1.970
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!