- Home ›
- All Products›
- 3-2319764-1
3-2319764-1
TE Connectivity / AMP Brand
E STACK PIANO 2P G LONG T&R PD ON
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
E STACK PIANO 2P G LONG T&R PD ON
Search Keywords: 323197641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2319764-1
-
Alias/AKA:EDSP02SGLNNTR04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Reel Pack:
700 -
Solder Tail Contact Plating:Gold Flash over Nickel
-
Operating Temperature Range:-20 – 85 °C
-
Mounting Angle:Vertical
-
Shunt Type:DIP
-
Actuator Style:Piano (Side Actuated)
-
Packaging Quantity:700
-
Number of Switches:2
-
Number of Positions:2
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Contact Base Material:Copper Alloy
-
Actuator Color:White
-
Height:.197 in, 5 mm
-
Length:.196 in, 4.98 mm
-
Packaging Method:Tape & Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
350
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
350
$3.46
700
$2.13
1,050
$1.69
1,400 +
$1.65
Click for Quote
Log in
to unlock special pricing