- Home ›
- All Products›
- 3-2319747-0
3-2319747-0
TE Connectivity / AMP Brand
TRI-STATE DIP 10P G RECESS SEAL T&R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TRI-STATE DIP 10P G RECESS SEAL T&R
Search Keywords: 323197470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2319747-0
-
Alias/AKA:TDS10SGRSTR04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
ECCN:EAR99
-
Reel Pack:
900 -
Actuator Color:White
-
Shunt Type:DIP
-
Operating Temperature Range:-20 – 85 °C
-
Mounting Angle:Vertical
-
Contact Base Material:Copper Alloy
-
Seal Type:Tape
-
Number of Positions:10
-
Configuration (Pole-Throw):Single Pole - Three Throw
-
Actuator Style:Slide
-
Packaging Quantity:900
-
Number of Switches:10
-
Height:.161 in, 4.1 mm
-
Length:1.046 in, 26.56 mm
-
Packaging Method:Tape & Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
7 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
450
$5.50
900
$2.91
1,350
$2.05
1,800 +
$2.01
Click for Quote
Log in
to unlock special pricing