- Home ›
- All Products›
- 3-2317656-9
3-2317656-9
TE Connectivity / AMP Brand
AV25 DPL 3A MOVING RING BLUE 12V
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
AV25 DPL 3A MOVING RING BLUE 12V
Search Keywords: 323176569
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2317656-9
-
Alias/AKA:AV2521E712Q04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Illuminated:Yes
-
Switch Contact Plating Material:Silver
-
Case Material:PBT
-
Number of Actuators:Single
-
Actuator Style:Round
-
Actuator Profile:Flush
-
Dust Proof:Yes
-
Mounting Angle:Vertical
-
ESD Grounding Terminal:Without
-
Tactile:No
-
Snap Action:Without
-
Process Sealed:Yes
-
Support Bracket:Without
-
Switch Type:Pushbutton
-
Bushing Style:Threaded
-
Operating Function:On Off
-
Detent Style:Audible
-
Configuration (Pole-Throw):Double Pole - Single Throw
-
Termination Type:Wire Lugs
-
Contact Base Material:Copper
-
IP Rating:IP67
-
Actuator Force:357 g, 12.6 oz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3
$38.26
5
$38.17
10
$38.08
25
$37.97
50
$23.37
75
$18.50
100 +
$18.14
Click for Quote
Log in
to unlock special pricing