- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 323175
TE Connectivity / AMP Brand
323175
Ring Terminal Connector - 3/8 Stud Size - 0.070" (1.78mm) Thickness - 0.625" (15.88mm) Width - 4 AWG - Non-Insulated - Crimp T ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND, STRATO-THERM
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 323175 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |