Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

323174

Ring Terminal Connector - 5/16 Stud Size - 0.070" (1.78mm) Thickness - 0.625" (15.88mm) Width - 4 AWG - Non-Insulated - Crimp ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Ring Terminal Connector - 5/16 Stud Size - 0.070" (1.78mm) Thickness - 0.625" (15.88mm) Width - 4 AWG - Non-Insulated - Crimp Termination.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND, STRATO-THERM
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 323174
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 323174
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 323174 RoHS compliant?
Yes, 323174 is RoHS compliant.
What is the lead time for 323174?
The standard lead time for 323174 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,000   can ship 3/24/27
Minimum Order Quantity:
5
37 Weeks can ship 7/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.78
50
$4.11
100
$4.03
300
$3.99
500
$3.98
1,000
$3.97
2,500
$3.96
5,000 +
$3.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!