- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 3-2317142-8
3-2317142-8
TE Connectivity / AMP Brand
M12 X-CODE CABLE ASSY.(PLUG-PLUG) 14.5 M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M12 X-CODE CABLE ASSY.(PLUG-PLUG) 14.5 M
Search Keywords: 323171428
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2317142-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Boot:With
-
Cable Assembly Category:Industry Standard
-
Cable Assembly Length:47.56 ft, 14.5 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$232.99
2
$228.66
3
$224.35
6
$220.03
10
$215.72
50
$210.27
100 +
$185.21
Click for Quote
Log in
to unlock special pricing