- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 323167
323167
TE Connectivity / AMP Brand
Ring Terminal Connector - 5/16 Stud Size - 0.048" (1.22mm) Thickness - 0.562" (14.27mm) Width - 8 AWG - Non-Insulated - Crimp ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Ring Terminal Connector - 5/16 Stud Size - 0.048" (1.22mm) Thickness - 0.562" (14.27mm) Width - 8 AWG - Non-Insulated - Crimp Termination.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND, STRATO-THERM
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 323167
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:323167
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,569
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
100
$2.37
300
$2.21
500
$2.14
1,000
$2.04
2,500
$1.92
5,000
$1.77
7,500
$1.73
10,000 +
$1.68
Click for Quote
Log in
to unlock special pricing