- Home ›
- All Products›
- 3-2316542-3
TE Connectivity / AMP Brand
3-2316542-3
AV19 SPM 3A SPOT LOGO R&B 24V FL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
AV19 SPM 3A SPOT LOGO R&B 24V FL
Search Keywords: 323165423
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-2316542-3 |
| Alias/AKA: | AV1910DB24T5Q04 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509031 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Switch Type: | Pushbutton |
| Actuator Style: | Round |
| Tactile: | No |
| Case Material: | PBT |
| Dust Proof: | Yes |
| Process Sealed: | Yes |
| Switch Contact Plating Material: | Silver |
| Actuator Profile: | Flush |
| Number of Actuators: | Single |
| Operating Function: | Momentary |
| Configuration (Pole-Throw): | Single Pole - Single Throw |
| Bushing Style: | Threaded |
| Support Bracket: | Without |
| Snap Action: | Without |
| Mounting Angle: | Vertical |
| Illuminated: | Yes |
| Detent Style: | Audible |
| ESD Grounding Terminal: | Without |
| Contact Base Material: | Copper |
| IP Rating: | IP67 |
| Actuator Force: | 255 g, 9 oz |
Tools/3D Models
+
Frequently Asked Questions
Is 3-2316542-3 RoHS compliant?
Yes, 3-2316542-3 is RoHS compliant.
What is the lead time for 3-2316542-3?
The standard lead time for 3-2316542-3 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
25
$44.31
50
$27.27
75
$21.59
100 +
$21.16
Click for Quote
Log in
to unlock special pricing