help desk software
Image is representational - see mfr. specs

LUMAWISE DRIVE TYPE Z50, DALI VERSION

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description +
LUMAWISE DRIVE TYPE Z50, DALI VERSION
Search Keywords: 323165114
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-2316511-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536610000
  • COO:
    NZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature Range:
    0 – 125 °C, 32 – 257 °F
  • Product Type:
    LED Holder
  • Operating Voltage:
    48 VDC
  • Compatible LED:
    Lumileds 1202 , Lumileds 120206xCx , Lumileds 1202CRSP , Lumileds 1202s , Lumileds 1203 , Lumileds 1203CRSP , Nichia NFCL , Nichia NFCW , Nichia NVCL , Nichia NVCW
  • Contact Mating Area Plating Material:
    Gold
  • Output Current:
    1050 mA
  • COB Substrate Thickness:
    1 mm
  • Sealable:
    No
  • Flicker (% Max):
    5
  • Connector System:
    Wire-to-Device
  • Contact Base Material:
    Copper Alloy
  • Lighting Connector Features Included:
    Dimmable (Linear Profile) , Driver on Board , Enables Zhaga Compatibility , Not Programmable , Optic Compatible , Thermal Protection
  • Housing Material:
    PBT
  • Termination Method to Wire & Cable:
    Mini CT Connector
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Ships today, if you order in
Minimum Order Quantity:
3
ADD TO CART
Price (USD)
Qty
Unit Price
3
$27.04
12
$26.55
20
$25.03
1,000
$22.98
5,000
$21.36
10,000
$19.88
25,000 +
$18.71
Click for Quote
Log in to unlock special pricing