- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 3-2316511-3
3-2316511-3
TE Connectivity / AMP Brand
LUMAWISE DRIVE TYPE Z50, DALI VERSION
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
LUMAWISE DRIVE TYPE Z50, DALI VERSION
Search Keywords: 323165113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2316511-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536610000
-
COO:NZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
COB Substrate Thickness:1 mm
-
Contact Base Material:Copper Alloy
-
Connector System:Wire-to-Device
-
Contact Mating Area Plating Material:Gold
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$27.04
12
$26.53
20
$25.03
1,000
$22.97
5,000
$21.36
10,000
$19.88
25,000 +
$18.71
Click for Quote
Log in
to unlock special pricing