- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- LED Drivers ›
- 3-2316511-1
3-2316511-1
TE Connectivity / AMP Brand
LUMAWISE DRIVE TYPE Z50, DALI VERSION
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
LUMAWISE DRIVE TYPE Z50, DALI VERSION
Search Keywords: 323165111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2316511-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536610000
-
COO:NZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material:Gold
-
COB Substrate Thickness:1 mm
-
Compatible LED:Bridgelux V18 , Soleriq19 series
-
Connector System:Wire-to-Device
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$27.02
12
$26.52
20
$25.02
1,000
$22.96
5,000
$21.34
10,000
$19.87
25,000 +
$18.70
Click for Quote
Log in
to unlock special pricing