- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3-2316510-4
3-2316510-4
TE Connectivity / AMP Brand
LUMAWISE DRIVE TYPE Z50 0-10 V VERSION
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
LUMAWISE DRIVE TYPE Z50 0-10 V VERSION
Search Keywords: 323165104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2316510-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536610000
-
COO:NZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Mating Area Plating Material:Gold
-
Dimmable:Yes
-
Dimming Profile:Linear
-
Thermal Protection:Yes
-
Optics Alignment:Yes
-
Number of Positions:2
-
Output Current Rating:1050 mA
-
LED Manufacturer:Lumileds , NICHIA , Samsung
-
Housing Material:PBT
-
Termination Method to Wire & Cable:Mini CT Connector
-
Contact Base Material:Copper Alloy
-
Operating Voltage:48 VDC
-
Driver on Board:Yes
-
COB Substrate Thickness:1 mm
-
Enables Zhaga Compatibility:Yes
-
LED Family:Lumileds 120206xCx , Lumileds 1202CRSP , Lumileds 1202s , Lumileds 1203CRSP , Lumileds L2C5-XXXX1202E0900 , Lumileds L2C5-XXXX1203E0900 , Nichia NFCLL060B-V1 , Nichia NFCWL036B-V1M3 , Nichia NFCWL060B-V1 , Nichia NVCWL024Z
-
Operating Temperature Range:0 – 125 °C, 32 – 257 °F
-
Flicker (% Max):5
-
Connector System:Wire-to-Device
-
Sealable:No
-
Programmable:No
-
Product Type:LED Holder
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Ships today, if you order in
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$20.11
17
$19.76
33
$19.38
65
$19.00
320
$18.64
1,000
$17.10
5,000 +
$15.89
Click for Quote
Log in
to unlock special pricing