- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3-2316510-3
TE Connectivity / AMP Brand
3-2316510-3
LUMAWISE DRIVE TYPE Z50 0-10 V VERSION
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-2316510-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536610000 |
| COO: | NZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Lighting Connector Features Included: | Dimmable (Linear Profile) , Driver on Board , Enables Zhaga Compatibility , Not Programmable , Optic Compatible , Thermal Protection |
| Termination Method to Wire & Cable: | Mini CT Connector |
| Housing Material: | PBT |
| Compatible LED: | Citizen CLL030-1212A1-50KL1A1 , Citizen CLL032-1205A5-303M1A2 , Citizen CLL034-1205C4 , Citizen CLL036-1205C1 , Citizen CLL038-1208C4 , Citizen CLL720-1206C1 , Citizen CLU711-1204C1 , Citizen CLU721-1206C1 , Cree CMT 1922 , Cree CMT 1925 |
| Operating Voltage: | 48 VDC |
| Output Current: | 1050 mA |
| Contact Mating Area Plating Material: | Gold |
| Flicker (% Max): | 5 |
| Sealable: | No |
| Operating Temperature Range: | 0 – 125 °C, 32 – 257 °F |
| Number of Positions: | 2 |
| Product Type: | LED Holder |
| Connector System: | Wire-to-Device |
| Contact Base Material: | Copper Alloy |
| COB Substrate Thickness: | 1 mm |
-
This product is discontinued, but still in stock.