- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3-2316510-2
3-2316510-2
TE Connectivity / AMP Brand
LUMAWISE DRIVE TYPE Z50 0-10 V VERSION
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
LUMAWISE DRIVE TYPE Z50 0-10 V VERSION
Search Keywords: 323165102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2316510-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536610000
-
COO:NZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
COB Substrate Thickness:1 mm
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material:Gold
-
Operating Voltage:48 VDC
-
Product Type:LED Holder
-
Connector System:Wire-to-Device
-
Number of Positions:2
-
Termination Method to Wire & Cable:Mini CT Connector
-
Compatible LED:Everlight EAHP2024 Series , Lumileds 1204 , Lumileds 1204CRSP , Lumileds 1205 , Lumileds 1205 GEN 3 , Lumileds 1205CRSP , Lumileds 1208 , Lumileds 1208 CRSP , Lumileds L2C5-XXXX-1204 , Lumileds LCHCI-3070-1205
-
Output Current:1050 mA
-
Housing Material:PBT
-
Flicker (% Max):5
-
Operating Temperature Range:0 – 125 °C, 32 – 257 °F
-
Sealable:No
-
Lighting Connector Features Included:Dimmable (Linear Profile) , Driver on Board , Enables Zhaga Compatibility , Not Programmable , Optic Compatible , Thermal Protection
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Ships today, if you order in
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$20.11
17
$19.76
33
$19.38
65
$19.00
320
$18.64
1,000
$17.10
5,000 +
$15.89
Click for Quote
Log in
to unlock special pricing