- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 323165
323165
TE Connectivity / AMP Brand
Ring Tongue Terminal - 8 AWG - #10 Stud Size - 5 mm (.197 in) Stud Diameter - Closed Barrel - Straight - Nickel Plating.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal - 8 AWG - #10 Stud Size - 5 mm (.197 in) Stud Diameter - Closed Barrel - Straight - Nickel Plating.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND, STRATO-THERM
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 323165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:323165
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,131
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
100
$0.995
300
$0.971
500
$0.919
1,000
$0.810
2,500
$0.800
5,000
$0.790
7,500
$0.780
10,000 +
$0.754
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments