- Home ›
- All Products›
- Tools & Supplies ›
- Connector Tooling ›
- Connector Crimp Tooling ›
- 3-2316113-4
3-2316113-4
TE Connectivity / AMP Brand
The 3-2316113-4 is a single-row, 4-position wire-to-board receptacle housing from the AMPMODU 2mm series, featuring a positive ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The 3-2316113-4 is a single-row, 4-position wire-to-board receptacle housing from the AMPMODU 2mm series, featuring a positive latch mechanism.
Search Keywords: 323161134
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2316113-4
-
Alias/AKA:2MM-RT-M-F-LP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1,000
$0.2110
3,000
$0.1921
5,000
$0.1911
8,000
$0.1902
25,000
$0.1892
50,000
$0.1883
100,000
$0.1873
150,000 +
$0.1864
Click for Quote
Log in
to unlock special pricing