Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

323161

DIAMOND GRIP 16-14 HR R 10

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
DIAMOND GRIP 16-14 HR R 10
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = DIAMOND GRIP, STRATO-THERM
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 323161
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 323161
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Ring Tongue Terminal
Stud Size: 4.82 mm
Wire Size: 14-16 AWG
Color: N/R
Operating Temperature: 343(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 323161 RoHS compliant?
Yes, 323161 is RoHS compliant.
What is the lead time for 323161?
The standard lead time for 323161 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,493
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
30 Weeks can ship 6/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.20
50
$2.58
100
$2.52
250
$2.50
500
$2.37
750
$2.36
1,000 +
$2.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!