- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 323160
TE Connectivity / AMP Brand
323160
DIAMOND GRIP 16-14 HR R 8
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
DIAMOND GRIP 16-14 HR R 8
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = DIAMOND GRIP, STRATO-THERM
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 323160
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 323160 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Type: | Ring Tongue Terminal |
| Stud Size: | 4.16 mm |
| Wire Size: | 14-16 AWG |
| Color: | N/R |
| Operating Temperature: | 343(Max) °C |
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 323160 RoHS compliant?
Yes, 323160 is RoHS compliant.
What is the lead time for 323160?
The standard lead time for 323160 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
439
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
30 Weeks
can ship
6/7/27
Price (USD)
Qty
Unit Price
10
$4.02
50
$3.58
100
$3.38
250
$3.14
500
$2.98
750
$2.97
1,000 +
$2.75
Click for Quote
Log in
to unlock special pricing