- Home ›
- All Products›
- 3-2308295-1
3-2308295-1
TE Connectivity / AMP Brand
1POS,PCON12,REC HSG,90 DEG,UNSLD,COD C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
1POS,PCON12,REC HSG,90 DEG,UNSLD,COD C
Search Keywords: 323082951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2308295-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Operating Voltage:24 VDC
-
Packaging Method:Box
-
Terminal Position Assurance:No
-
Connector & Housing Type:Housing for female terminals
-
Connector System:Wire-to-Board
-
Number of Positions:1
-
Serviceable:No
-
Connector Position Assurance Capable:No
-
Sealable:No
-
Agency/Standard:LV214
-
Degree of Protection:IP20
-
UL Flammability Rating:UL 94V-0
-
Contact Current Rating (Max):60 A
-
Primary Product Color:Black
-
Circuit Application:Power
-
Primary Locking Feature:Locking Lance
-
Cable Exit Angle:90°
-
Operating Temperature (Max):105 °C, 221 °F
-
Product Width:.978 in, 24.9 mm
-
Product Length:1.77 in, 45 mm
-
Nominal Voltage Architecture:12 V, 24 V
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Mating Tab Width:.374 in, 9.5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Size:10mm
-
Connector Shape:Rectangular
-
Connector Height:.767 in, 19.5 mm
-
Mating Alignment:With
-
Housing Material:PBT GF
-
Contact Type:Receptacle
-
Mating Alignment Type:Keyed
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Ships today, if you order in
You may purchase all in-stock quantity of 42
Stock lot only:
42
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$3.971
400
$3.610
600
$2.850
800 +
$2.800
Click for Quote
Log in
to unlock special pricing