Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

323068

Ring Terminal Connector - 10 Stud Size - 0.039" (0.99mm) Thickness - 0.375" (9.53mm) Width - 10 to 12 AWG - Non-Insulated - Cr ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Ring Terminal Connector - 10 Stud Size - 0.039" (0.99mm) Thickness - 0.375" (9.53mm) Width - 10 to 12 AWG - Non-Insulated - Crimp Termination.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = DIAMOND GRIP, STRATO-THERM
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 323068
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 323068
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 323068 RoHS compliant?
Yes, 323068 is RoHS compliant.
What is the lead time for 323068?
The standard lead time for 323068 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,763
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
30 Weeks can ship 6/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.91
25
$6.87
50
$6.32
125
$6.10
250
$5.72
375
$5.56
500 +
$4.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!