- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 323066
TE Connectivity / AMP Brand
323066
Ring Terminal Connector - 6 Stud Size - 0.040" (1.02mm) Thickness - 0.375" (9.53mm) Width - 10 to 12 AWG - Non-Insulated - Cri ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = DIAMOND GRIP, STRATO-THERM
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 323066 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |