- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 323064
323064
TE Connectivity / AMP Brand
Ring Terminal Connector - 5/16 Stud Size - 0.039" (0.99mm) Thickness - 0.531" (13.49mm) Width - 10 to 12 AWG - Non-Insulated - ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Ring Terminal Connector - 5/16 Stud Size - 0.039" (0.99mm) Thickness - 0.531" (13.49mm) Width - 10 to 12 AWG - Non-Insulated - Crimp Termination.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND, STRATO-THERM
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 323064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:323064
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,233
Ships today, if you order in
Minimum Order Quantity:
25
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
25
$2.03
100
$1.84
250
$1.70
500
$1.60
1,000
$1.53
2,500
$1.44
5,000
$1.40
7,500 +
$1.39
Click for Quote
Log in
to unlock special pricing